79 3434 33 04 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 2 m, PUR, gray, 4 A, 79 3434 33 04

Order No.: 66P2388
EAN: 4099879095572
MPN:
79 3434 33 04
Series: 763
79 3434 33 04 binder Sensor-Actuator Cables Image 1
79 3434 33 04 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0785 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
10 pcs.
10.6386 €
50 pcs.
9.9127 €
150 pcs.
9.4843 €
500 pcs.
8.9845 €
*incl. VAT plus shipping costs
Subject to prior sale

M12-A Female angled connector, 79-3434-33-04, Franz Binder

M12-A Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, PUR, black, 4 x 0.34 mm², 2 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour gray
Material PUR
Degree of protection (IP) IP69K
LED display No
max. Voltage 250 V
Rated current 4 A
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes