79 3430 13 04 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PVC, gray, 4 A, 79 3430 13 04

Order No.: 66P2345
EAN: 4099879095541
MPN:
79 3430 13 04
Series: 763
79 3430 13 04 binder Sensor-Actuator Cables Image 1
79 3430 13 04 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6501 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
10 pcs.
10.2459 €
50 pcs.
9.5557 €
150 pcs.
9.1392 €
500 pcs.
8.6751 €
*incl. VAT plus shipping costs
Subject to prior sale

M12-A Female cable connector, 79-3430-13-04, Franz Binder

M12-A Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 4 x 0.34 mm², 2 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour gray
Material PVC
Degree of protection (IP) IP69K
LED display No
max. Voltage 250 V
Rated current 4 A
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No