79 3429 35 04 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 79 3429 35 04

Order No.: 66P2337
EAN: 4099891658663
MPN:
79 3429 35 04
Series: 763
79 3429 35 04 binder Sensor-Actuator Cables Image 1
79 3429 35 04 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7207 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
10 pcs.
12.7568 €
50 pcs.
11.8643 €
100 pcs.
10.6862 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 79-3429-35-04, Franz Binder

M12-A Male connector, poles 3, unshielded, cable moulded, IP69K, UL, PUR black, 3 x 0.34 mm², 5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP69K
LED display No
max. Voltage 250 V
Rated current 4 A
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes