79 3429 33 04 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PUR, black, 4 A, 79 3429 33 04

Order No.: 66P2336
EAN: 4099891658656
MPN:
79 3429 33 04
Series: 763
79 3429 33 04 binder Sensor-Actuator Cables Image 1
79 3429 33 04 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2816 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.5676 €
50 pcs.
8.9012 €
100 pcs.
7.9968 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 79-3429-33-04, Franz Binder

M12-A Male connector, poles 4, unshielded, cable moulded, IP69K, UL, PUR black, 4 x 0.34 mm², 2 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP69K
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes