79 3418 52 05 | binder

Sensor actuator cable, M8-cable socket, straight to open end, 5 pole, 2 m, PUR, black, 3 A, 79 3418 52 05

Order No.: 70P2516
EAN: 4099891665364
MPN:
79 3418 52 05
Series: 718
79 3418 52 05 binder Sensor-Actuator Cables Image 1
79 3418 52 05 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8639 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
12.86 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8639 €
10 pcs.
11.9833 €
50 pcs.
11.1384 €
100 pcs.
10.0198 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 79 3418 52 05, binder

M8 Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP65, PUR, black, 5 x 0.34 mm², 2 m.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No