79 3414 12 03 | binder
Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 2 m, PUR, black, 79 3414 12 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4006 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
10 pcs.
9.6747 €
50 pcs.
8.9964 €
100 pcs.
8.0920 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 79 3414 12 03, binder
M8 Female angled connector, Contacts: 3, unshielded, PUR, black, 3 x 0.14 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |