79 3405 45 03 | binder

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 5 m, PVC, gray, 4 A, 79 3405 45 03

Order No.: 66P2255
EAN: 4099891658625
MPN:
79 3405 45 03
Series: 718
79 3405 45 03 binder Sensor-Actuator Cables Image 1
79 3405 45 03 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4712 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
12.47 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4712 €
10 pcs.
11.5787 €
50 pcs.
10.7814 €
100 pcs.
9.7104 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 79-3405-45-03, Franz Binder

M8 Male connector, poles 3, unshielded, cable moulded, IP67, UL, PVC grey, 3 x 0.34 mm², 5 m

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour gray
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No