79 3405 42 03 | binder
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 2 m, PVC, gray, 4 A, 79 3405 42 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3883 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
10 pcs.
10.0317 €
50 pcs.
9.3415 €
150 pcs.
8.9369 €
500 pcs.
8.4847 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 79-3405-42-03, Franz Binder
M8 Male connector, poles 3, unshielded, cable moulded, IP67, UL, PVC grey, 3 x 0.34 mm², 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |