79 3388 42 04 | binder
Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 2 m, PVC, black, 4 A, 79 3388 42 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1261 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1261 €
10 pcs.
11.2574 €
50 pcs.
10.4720 €
100 pcs.
9.4129 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 79 3388 42 04, binder
M8 Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP65, PVC, black, 4 x 0.25 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |