79 3383 778 04 | binder
Sensor actuator cable, M8-cable plug, angled to open end, 4 pole, 2 m, PUR, black, 4 A, 79 3383 778 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6390 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
10 pcs.
8.6751 €
50 pcs.
7.9730 €
100 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor connector, 79-3383-778-04, BINDER
M8 Male angled connector, Contacts: 4, unshielded, moulded on cable, IP67, UL, PUR black, 4 x 0.34 mm², 2.0 m.
Features
- Contact material: CuZn
- Overvoltage category: II
- Pollution degree: 3
- Housing material: PUR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |