79 3101 55 03 | binder
Sensor actuator cable, M5-cable plug, straight to open end, 3 pole, 5 m, PUR, black, 1 A, 79 3101 55 03
NCNR (non cancelable / non returnable)
Single-ended cord sets for sensors, M 5, type Binder 707.
With screw lock and molded cable; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Cable housing, male and female contact block: PUR. Flange body: PA 66. Flanged housing:copper zinc, nickel-plated. Stranded wire: PVC. Cable outer insulation: PUR. Rated voltage: 125 V. Rated current: 1.0 A. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: 500. Operating temperatures: (cable moving) - 5.0 to +80 °C, (cable static) - 15 to +80 °C.
With molded cable plug connectors, type 707.
Technical attributes (type, number of positions, cable structure, cable material, cable length): 79-3101-55-03, 3-position, 3 x 0.14 mm², PUR, 5.0 m
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M5-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 1 A |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |