79 1461 275 08 | binder
Sensor actuator cable, M9-cable plug, angled to open end, 8 pole, 5 m, PUR, black, 1 A, 79 1461 275 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.1165 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
36.12 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1165 €
10 pcs.
33.9507 €
25 pcs.
31.5707 €
50 pcs.
29.3692 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 79 1461 275 08, binder
M9 IP67 Male angled connector, Contacts: 8, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.14 mm², 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M9-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |