79 1461 212 08 | binder
Sensor actuator cable, M9-cable plug, straight to open end, 8 pole, 2 m, PUR, black, 1 A, 79 1461 212 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2157 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
26.22 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2157 €
10 pcs.
24.6449 €
25 pcs.
23.1693 €
50 pcs.
21.7651 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 79-1461-212-08, BINDER
M9 IP67 Male cable connector, Contacts: 8, unshielded, moulded on cable, IP67, PUR black, 8 x 0.14 mm², 2.0 m.
Features
- Contact material: CuZn
- Overvoltage category: II
- Pollution degree: 1
- Housing material: PUR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M9-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 1 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |