79 1456 215 05 | binder
Sensor actuator cable, M9-cable socket, straight to open end, 5 pole, 5 m, PUR, black, 3 A, 79 1456 215 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9999 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
30.00 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9999 €
5 pcs.
28.2149 €
15 pcs.
27.1201 €
50 pcs.
25.9301 €
150 pcs.
24.8353 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 79-1456-215-05, Franz Binder
M9 IP67 Female connector, poles 5, unshielded, cable moulded, IP67, PUR black, 5 x 0.25 mm², 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M9-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 3 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |