79 1455 272 05 | binder
Sensor actuator cable, M9-cable plug, angled to open end, 5 pole, 2 m, PUR, black, 3 A, 79 1455 272 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9547 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
23.95 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9547 €
10 pcs.
21.0868 €
50 pcs.
19.6469 €
150 pcs.
18.7782 €
500 pcs.
17.8143 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 79-1455-272-05, Franz Binder
M9 IP67 Male connector, poles 5, unshielded, cable moulded, IP67, PUR black, 5 x 0.25 mm², 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M9-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 3 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |