79 1452 215 03 | binder
Sensor actuator cable, M9-cable socket, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 79 1452 215 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7147 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
28.71 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7147 €
25 pcs.
27.3462 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 79-1452-215-03, BINDER
M9 IP67 Female cable connector, Contacts: 3, unshielded, moulded on cable, IP67, PUR black, 3 x 0.25 mm², 5.0 m.
Features
- Contact material: CuSn (Bronze)
- Overvoltage category: II
- Pollution degree: 1
- Housing material: PUR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M9-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 4 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |