79 1409 15 04 | binder
Sensor actuator cable, M9-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 3 A, 79 1409 15 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8686 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
30.87 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8686 €
10 pcs.
29.0122 €
25 pcs.
27.2748 €
50 pcs.
25.6326 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 79-1409-15-04, Franz Binder
M9 IP67 Male connector, poles 4, shielded, cable moulded, IP67, PUR black, 5 x 0.25 mm², 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M9-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |