79 1401 12 02 | binder
Sensor actuator cable, M9-cable plug, straight to open end, 2 pole, 2 m, PUR, black, 4 A, 79 1401 12 02
NCNR (non cancelable / non returnable)
Subminiature circular connectors M 9, molded onto PUR cable, type Binder 702.
With screw lock and molded cable, connectors and cable 360°. EMC compatible, shielded, compatible with series 712; Male contact material: CuZn. Female contact: copper zinc. Contact finish: gold-plated. Male contact carrier: PBT to UL 94 V-0. Female contact carrier: PA 66 to UL 94 V-0. Cable housing: PUR. Flanged housing: CuZn, nickel-plated. Cable outer insulation: PUR. Diameter: 5.3 mm. Conductor cross-section: max. 0.25 mm². Rated voltage: 125 V. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: min. 500. Operating temperatures: - 25 to +70 °C.
With cable plug connector.
Technical attributes (type, number of positions, rated current (at +40 °C), cable length (L)): 79-1401-12-02, 2-position, 4.0 A, L 2.0 m
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M9-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 4 A |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |