79 0238 20 07 | binder
Sensor actuator cable, cable socket, angled to open end, 6 pole + PE, 2 m, PVC, black, 8 A, 79 0238 20 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.8872 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
43.89 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8872 €
10 pcs.
41.6857 €
25 pcs.
39.1867 €
50 pcs.
36.4497 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 79 0238 20 07, binder
RD24 Female angled connector, Contacts: 6+PE, unshielded, moulded on the cable, IP67, PVC, black, 7 x 0.75 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 6 pole + PE | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |