79 0236 20 07 | binder
Sensor actuator cable, RD24-cable socket, straight to open end, 6 pole + PE, 2 m, PVC, black, 8 A, 79 0236 20 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.3108 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
56.31 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3108 €
5 pcs.
52.9312 €
15 pcs.
50.9201 €
50 pcs.
48.6591 €
150 pcs.
46.6242 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 79-0236-20-07, Franz Binder
RD24 Female connector, poles 6+PE, unshielded, cable moulded, IP67, PVC black, 7 x 0.75 mm², 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RD24-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 6 pole + PE | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 8 A |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |