79 0235 20 07 | binder

Sensor actuator cable, RD24 cable plug, straight to open end, 6 pole + PE, 2 m, PVC, black, 8 A, 79 0235 20 07

Order No.: 66P2139
EAN: 4099891658571
MPN:
79 0235 20 07
Series: 692
79 0235 20 07 binder Sensor-Actuator Cables Image 1
79 0235 20 07 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.0141 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
54.01 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0141 €
5 pcs.
50.7773 €
15 pcs.
48.8257 €
50 pcs.
46.6718 €
150 pcs.
44.7321 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 79-0235-20-07, Franz Binder

RD24 Male connector, poles 6+PE, unshielded, cable moulded, IP67, PVC black, 7 x 0.75 mm², 2 m

Technical specifications
Filter Property Value
Connection (1) RD24 cable plug, straight
Connection (2) open end
Pin number 6 pole + PE
Cable length 2 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 8 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes