79 0231 20 04 | binder
Sensor actuator cable, RD24 cable plug, straight to open end, 3 pole + PE, 2 m, PVC, black, 16 A, 79 0231 20 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.8785 € *
Available: 8 pcs.
Total Price:
35.88 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8785 €
5 pcs.
33.7246 €
15 pcs.
32.4394 €
50 pcs.
30.9995 €
150 pcs.
29.7024 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 79-0231-20-04, Franz Binder
RD24 Male connector, poles 3+PE, unshielded, cable moulded, IP67, PVC black, 4 x 1.50 mm², 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RD24 cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole + PE | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 400 V | |
| Rated current | 16 A |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |