77 9855 3530 50703-0200 | binder
Sensor actuator cable, M12-cable plug, straight to 2 x M12 cable socket, straight, 4 pole/2 x 3 pole, 2 m, PUR, black, 4 A, 77 9855 3530 50703-0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.0359 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
59.04 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0359 €
5 pcs.
56.6797 €
10 pcs.
54.3949 €
25 pcs.
51.6817 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 9855 3530 50703-0200, binder
Connecting Cables Connecting cable, Contacts: 4/3, shielded, moulded on the cable, IP68, PUR, black, 3 x 0.34 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | 2 x M12 cable socket, straight | |
| Pin number | 4 pole/2 x 3 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |