77 9853 4330 60702-0200 | binder
Sensor actuator cable, M12-cable plug, straight to 2 x M12 cable socket, straight, 2 pole, 2 m, PUR, purple, 4 A, 77 9853 4330 60702-0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.8895 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
67.89 € *
Price list
Quantity
Price per unit*
1 pcs.
67.8895 €
5 pcs.
65.1882 €
10 pcs.
62.5702 €
25 pcs.
59.4286 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 9853 4330 60702-0200, binder
Connecting Cables Connecting cable, Contacts: 2, shielded, moulded on the cable, IP65, Profibus, PUR, purple, 2 x 0.25 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | 2 x M12 cable socket, straight | |
| Pin number | 2 pole | |
| Cable length | 2 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |