77 9827 3406 50003-0200 | binder
Sensor actuator cable, M12-cable plug, angled to 2 x M8 cable socket, straight, 4 pole/2 x 3 pole, 2 m, PUR, black, 4 A, 77 9827 3406 50003-0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5088 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.51 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5088 €
10 pcs.
35.2597 €
25 pcs.
32.7845 €
50 pcs.
30.4997 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 9827 3406 50003-0200, binder
Connecting Cables Connecting cable, Contacts: 4/3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.34 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | 2 x M8 cable socket, straight | |
| Pin number | 4 pole/2 x 3 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |