77 8730 0000 30709-0185 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 1.85 m, PUR, black, 77 8730 0000 30709-0185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.5721 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
87.57 € *
Price list
Quantity
Price per unit*
1 pcs.
87.5721 €
2 pcs.
84.0497 €
5 pcs.
80.6939 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 8730 0000 30709-0185, binder
M12-Hybrid Female cable connector, Contacts: 2+7, moulded on the cable, IP69, PUR, black, Power: 2 x 0.75 (AWG 18), Signal: 7 x 0.14 (AWG 26), 1.85 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Cable length | 1.85 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP69 | |
| LED display | No | |
| max. Voltage | 63 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |