77 7406 0000 50004-0200 | binder
Sensor actuator cable, cable socket, straight to open end, 4 pole, 2 m, PUR, black, 77 7406 0000 50004-0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1562 € *
Available: 1 pcs.
Subminiature connector, 79-9242-020-04, BINDER
Snap-In IP67 Female cable connector, Contacts: 4, unshielded, moulded on cable, IP67, PUR black, 4 x 0.25 mm², 2.0 m.
Features
- Contact material: CuZn
- Overvoltage category: II
- Pollution degree: 2
- Housing material: PUR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |