77 7095 0000 10004-0200 | binder
Sensor actuator cable, cable plug, straight to open end, 4 pole, 2 m, PVC, black, 3 A, 77 7095 0000 10004-0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8266 € *
Available: 23 pcs.
Total Price:
16.83 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8266 €
10 pcs.
15.6485 €
25 pcs.
14.3990 €
50 pcs.
12.9472 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 77 7095 0000 10004-0200, binder
Snap-In Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP40, PVC, black, 4 x 0.25 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP40 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |