77 6005 0000 20008-0200 | binder
Sensor actuator cable, cable plug, straight to open end, 8 pole, 2 m, PVC, gray, 2 A, 77 6005 0000 20008-0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5596 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.56 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5596 €
10 pcs.
27.7746 €
25 pcs.
26.1086 €
50 pcs.
24.5497 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 6005 0000 20008-0200, binder
Bayonet NCC Male cable connector, Contacts: 8, unshielded, solder, IP67, PVC, grey, 8 x 0.25 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 175 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |