77 4530 0000 50704 0500 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, green, 4 A, 77 4530 0000 50704 0500

Order No.: 67F5918
EAN: 4099891659318
MPN:
77 4530 0000 50704 0500
Series: 876
77 4530 0000 50704 0500 binder Sensor-Actuator Cables Image 1
77 4530 0000 50704 0500 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.0788 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.08 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0788 €
10 pcs.
38.6393 €
25 pcs.
35.9261 €
50 pcs.
33.4152 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 77 4530 0000 50704-0500, Franz Binder

M12-D Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, Profinet, PUR, 4 x AWG 22, 5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour green
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes