77 4529 0000 50704 1000 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PUR, green, 4 A, 77 4529 0000 50704 1000

Order No.: 67F5915
EAN: 4099891659295
MPN:
77 4529 0000 50704 1000
Series: 876
77 4529 0000 50704 1000 binder Sensor-Actuator Cables Image 1
77 4529 0000 50704 1000 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.7126 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
63.71 € *
Price list
Quantity
Price per unit*
1 pcs.
63.7126 €
5 pcs.
61.1779 €
10 pcs.
58.1196 €
25 pcs.
54.6210 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 77 4529 0000 50704-1000, Franz Binder

M12-D Male cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, Profinet, PUR, 4 x AWG 22, 10 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour green
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes