77 4430 0000 50005 0500 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, black, 4 A, 77 4430 0000 50005 0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9202 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9202 €
10 pcs.
19.6826 €
50 pcs.
18.4926 €
100 pcs.
17.3859 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 4430 0000 50005-0500, Franz Binder
M12-B Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, 5 x 0.34 mm², 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |