77 4430 0000 50005 0200 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PUR, black, 4 A, 77 4430 0000 50005 0200

Order No.: 67F5883
EAN: 4099891659202
MPN:
77 4430 0000 50005 0200
Series: 766
77 4430 0000 50005 0200 binder Sensor-Actuator Cables Image 1
77 4430 0000 50005 0200 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4224 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
10 pcs.
14.3395 €
50 pcs.
13.3399 €
100 pcs.
12.4117 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 77 4430 0000 50005-0200, Franz Binder

M12-B Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, 5 x 0.34 mm², 2 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes