77 3634 3429 50003-0100 | binder
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 3 pole, 1 m, PUR, black, 4 A, 77 3634 3429 50003-0100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6941 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.69 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6941 €
10 pcs.
19.4565 €
50 pcs.
18.2784 €
100 pcs.
17.1836 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 3634 3429 50003-0100, binder
M12-A Connecting cable, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PUR, black, 3 x 0.34 mm², 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 3 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP69K | |
| LED display | Yes | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |