77 3534 0000 50708 0500 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 5 m, PUR, black, 2 A, 77 3534 0000 50708 0500

Order No.: 67F5879
EAN: 4099891659165
MPN:
77 3534 0000 50708 0500
Series: 763
77 3534 0000 50708 0500 binder Sensor-Actuator Cables Image 1
77 3534 0000 50708 0500 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.9376 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
36.94 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9376 €
10 pcs.
34.7123 €
25 pcs.
32.2847 €
50 pcs.
30.0237 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 77 3534 0000 50708-0500, Franz Binder

M12-A Female angled connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, 8 x 0.25 mm², 5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 8 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 2 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes