77 3534 0000 20703-0500 | binder
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 5 m, PVC, gray, 4 A, 77 3534 0000 20703-0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9293 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.93 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9293 €
10 pcs.
26.2395 €
25 pcs.
24.6806 €
50 pcs.
23.1931 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 3534 0000 20703-0500, binder
M12-A Female angled connector, Contacts: 3, shielded, moulded on the cable, IP67, UL, PVC, grey, 3 x 0.34 mm², 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |