77 3530 0000 50712-0500 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 5 m, PUR, black, 1.5 A, 77 3530 0000 50712-0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.1938 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
51.19 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1938 €
5 pcs.
48.6353 €
25 pcs.
45.7198 €
50 pcs.
42.5187 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 3530 0000 50712-0500, binder
M12-A Female cable connector, Contacts: 12, shielded, moulded on the cable, IP67, UL, PUR, black, 12 x 0.25 mm², 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |