77 3530 0000 50705 0200 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PUR, black, 4 A, 77 3530 0000 50705 0200

Order No.: 67F5875
EAN: 4099891659127
MPN:
77 3530 0000 50705 0200
Series: 763
77 3530 0000 50705 0200 binder Sensor-Actuator Cables Image 1
77 3530 0000 50705 0200 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5993 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.60 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5993 €
10 pcs.
18.4212 €
50 pcs.
17.3145 €
100 pcs.
16.2792 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 77 3530 0000 50705-0200, Franz Binder

M12-A Female cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PUR, 5 x 0.25 mm², 2 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes