77 3530 0000 20708-0200 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PVC, gray, 2 A, 77 3530 0000 20708-0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3232 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.32 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3232 €
10 pcs.
23.8000 €
25 pcs.
22.3839 €
50 pcs.
21.0392 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 3530 0000 20708-0200, binder
M12-A Female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PVC, grey, 8 x 0.25 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |