77 3529 0000 20705-0500 | binder
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PVC, gray, 4 A, 77 3529 0000 20705-0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1439 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.14 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1439 €
10 pcs.
25.5374 €
25 pcs.
23.9904 €
50 pcs.
22.5505 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 3529 0000 20705-0500, binder
M12-A Male cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PVC, grey, 5 x 0.25 mm², 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |