77 3527 0000 50705-0500 | binder
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, PUR, black, 4 A, 77 3527 0000 50705-0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5596 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.56 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5596 €
10 pcs.
27.7746 €
25 pcs.
26.1086 €
50 pcs.
24.5497 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 3527 0000 50705-0500, binder
M12-A Male angled connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PUR, black, 5 x 0.25 mm², 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |