77 3454 0000 50004-0200 | binder
Sensor actuator cable, M5-cable socket, angled to open end, 4 pole, 2 m, PUR, black, 1 A, 77 3454 0000 50004-0200
NCNR (non cancelable / non returnable)
Sensor actuator cable, 77 3454 0000 50004-0200, binder
This female angled connector with screw locking and a pin count of 4 is according to its protection class IP67 Dust-tight and has complete protection against contact and protection against temporary immersion. It can be used in areas with a pollution degree of 3. In places where contamination can occur that is conductive or can become conductive through condensation. With temperatures ranges of -25 °C/80 °C is this unshielded M5 female angled panel mount connector designed for both severe cold and severe heat. und has the UL approval. Due to the qualified rated voltage of 60 V and the rated current of 1.0 A it is perfectly tuned for its field of application. It complies with the type standard DIN EN 61076-2-105.
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M5-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 1 A |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |