77 3429 0000 50712 0200 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 2 m, PUR, black, 1.5 A, 77 3429 0000 50712 0200

Order No.: 67F5869
EAN: 4099891659066
MPN:
77 3429 0000 50712 0200
Series: 763
77 3429 0000 50712 0200 binder Sensor-Actuator Cables Image 1
77 3429 0000 50712 0200 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0606 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.06 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0606 €
10 pcs.
25.4303 €
25 pcs.
23.9190 €
50 pcs.
22.4791 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 77 3429 0000 50712-0200, Franz Binder

M12-A Male cable connector, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, PUR, 12 x 0.25 mm², 2 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 12 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP69K
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes