77 3429 0000 50708 0500 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 5 m, PUR, black, 2 A, 77 3429 0000 50708 0500

Order No.: 67F5868
EAN: 4099891659059
MPN:
77 3429 0000 50708 0500
Series: 763
77 3429 0000 50708 0500 binder Sensor-Actuator Cables Image 1
77 3429 0000 50708 0500 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0007 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.00 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0007 €
10 pcs.
26.3228 €
25 pcs.
24.7520 €
50 pcs.
23.2645 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 77 3429 0000 50708-0500, Franz Binder

M12-A Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, PUR, 8 x 0.25 mm², 5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP69K
LED display No
max. Voltage 60 V
Rated current 2 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes