77 2530 2529 50705 0200 | binder
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 2 m, PUR, purple, 4 A, 77 2530 2529 50705 0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.8896 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.89 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8896 €
10 pcs.
35.6167 €
25 pcs.
33.1177 €
50 pcs.
30.7972 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 2530 2529 50705-0200, Franz Binder
Connecting cables, Contacts: 5, shielded, moulded on the cable, IP68, UL, CAN-Bus, PUR, 1 x 2 x AWG 22 + 1 x 2 x AWG 24, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |