77 2530 0000 50705 0500 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, purple, 4 A, 77 2530 0000 50705 0500

Order No.: 67F5863
EAN: 4099891659004
MPN:
77 2530 0000 50705 0500
Series: 763
77 2530 0000 50705 0500 binder Sensor-Actuator Cables Image 1
77 2530 0000 50705 0500 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.4108 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
44.41 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4108 €
10 pcs.
42.1974 €
25 pcs.
39.6627 €
50 pcs.
36.8900 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 77 2530 0000 50705-0500, Franz Binder

M12-A Female cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, CAN-Bus, PUR, 1 x 2 x AWG 22 + 1 x 2 x AWG 24, 5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour purple
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes