77 2529 0000 50705-0200 | binder
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 2 m, PUR, purple, 4 A, 77 2529 0000 50705-0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7754 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7754 €
10 pcs.
24.2284 €
25 pcs.
22.7766 €
50 pcs.
21.4081 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 2529 0000 50705-0200, binder
M12-A Male cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, CAN-Bus, PUR, purple, 1 x 2 x AWG 22 + 1 x 2 x AWG 24, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |