77 2527 0000 50705-1000 | binder
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 10 m, PUR, purple, 4 A, 77 2527 0000 50705-1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.7939 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
68.79 € *
Price list
Quantity
Price per unit*
1 pcs.
68.7939 €
5 pcs.
66.0450 €
10 pcs.
63.4032 €
25 pcs.
60.2259 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 2527 0000 50705-1000, binder
M12-A Male angled connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, CAN-Bus, PUR, purple, 1 x 2 x AWG 22 + 1 x 2 x AWG 24, 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |