77 1434 0000 50003-0500 | binder
Sensor actuator cable, 7/8"-cable socket, angled to open end, 3 pole, 5 m, PUR, black, 13 A, 77 1434 0000 50003-0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.8162 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.82 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8162 €
10 pcs.
40.2458 €
25 pcs.
37.4255 €
50 pcs.
34.8075 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 1434 0000 50003-0500, binder
7/8" Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 1.50 mm², 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 13 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |