77 0634 0000 50704-0500 | binder
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 12 A, 77 0634 0000 50704-0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.0181 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
44.02 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0181 €
10 pcs.
41.8404 €
25 pcs.
39.3295 €
50 pcs.
36.5568 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 0634 0000 50704-0500, binder
M12-T Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, PUR, black, 4 x 1.50 mm², 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 63 V | |
| Rated current | 12 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |